| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| PMIC Solution | |
| 3 | |
| 1.2(Typ)/1.8(Typ)/2.8(Typ) | |
| 300/600 | |
| 3.3VDC to 6VDC | |
| 2250 | |
| TPS65001 | |
| 66 | |
| 50.8 |
Control your circuit's power levels using the TPS65001EVM-453 power management development kit from Texas Instruments.
Dev Kit Description
The TPS65001EVM-453 facilitates evalvation of the TPS65001 power management IC for portable device applications. The TPS65001 contains one DC/DC switcher, 2 low-dropout (LDO) regulators, and a Spread Spectrum Clock (SSC) to supress EMI noise. It is powered from a 2V to 6V source. The TPS65001 also contains a supply voltage supervisor (SVS) for reset management.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
