| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 6000(Typ) | |
| Yes | |
| 1 | |
| 0.75 to 1.4375 | |
| 0.8 | |
| 2.3 | |
| 5.5 | |
| 38 | |
| 0.13%/V(Typ) | |
| -0.00046%/mA(Typ) | |
| 86 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.43(Max) |
| Package Width | 1.33(Max) |
| Package Length | 1.35(Max) |
| PCB changed | 9 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 9 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step down TPS62650YFFR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.8 A. By only needing an input voltage of 2.3 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.75 to 1.4375 V, this is power management at its best. By operating at a load regulation of -0.00046%/mA(Typ) and line regulation of 0.13%/V(Typ) you can provide a constant voltage at your output. This converter is 86 % efficient. It has a switching frequency of 6000(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

