| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Adjustable | |
| 2250(Typ) | |
| Yes | |
| 2 | |
| 0.6 to 6 | |
| 0.4|0.6 | |
| 2.5 | |
| 6 | |
| 2.5 to 6 | |
| 32 | |
| 0.5%/A | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62400DRCT DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 0.4|0.6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 6 V. With an adjustable output that has a voltage of 0.6 to 6 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.5%/A. This converter is 95 % efficient. You can operate this at a switching frequency of 2500 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

