| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 0.6 to 6 | |
| 300 | |
| 2VDC to 6VDC | |
| 2250 | |
| TPS62240 |
This TPS62240EVM-229 power management development kit from Texas Instruments is the best tool during the design phase. Its output produces a current of 300 mA. This part has single output. It has a switching frequency of 2250 KHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

