| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 2.5 | |
| 0.3 | |
| 2.5 | |
| 6 | |
| 2.5 to 6 | |
| 15 | |
| 0.26%/V(Typ) | |
| 0.0014%/mA(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this synchronous step down TPS62205DBVT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 2.5 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. This converter is 95 % efficient. To produce a constant current at your output, supply your circuit with a load regulation of 0.0014%/mA(Typ) and line regulation of 0.26%/V(Typ). This part offers a switching frequency of 1000(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

