| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 3.267 to 3.333 | |
| 0 to 1500 | |
| 5VDC to 17VDC | |
| 1000 | |
| TPS62113 |
This TPS62113EVM-465 power management development kit from Texas Instruments is the best tool during the design phase.
Dev Kit Description
The TPS62113EVM-465 is a fully assembled and tested circuit for evaluating the TPS62113 configured to supply 3.3V and a second circuit to demonstrate the TPS62113 configured to drive a LED.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

