Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Synchronous Step Down | |
Fixed | |
2400(Typ) | |
Yes | |
1 | |
1.8 | |
3 | |
2.5 | |
6 | |
0.4 | |
2.5 to 6 | |
4.6 | |
17 | |
0.02%/V(Typ) | |
0.16%/A(Typ) | |
95 | |
0.5@CDM/2@HBM | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 7 |
Supplier Package | VSON-HR |
7 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS62087RLTR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. Use this part at voltages between 2.5 V and 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 0.16%/A(Typ) and line regulation of 0.02%/V(Typ). This converter is 95 % efficient. You can operate this at a switching frequency of 2400(Typ) kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.