| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.8 to 5.5 | |
| 0.7VDC to 5.5VDC | |
| 95 | |
| TPS61220 |
By using the TPS61220EVM-319 by Texas Instruments power management development kit you can control the power levels in your circuit.
Dev Kit Description
TPS61220EVM The TPS61220EVM-319 facilitates evaluation of the TPS61220 low input voltage boost converter.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

