| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Number of Segments | 60 |
| Minimum Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 24 |
| Typical Operating Supply Voltage (V) | 9|12|15|18 |
| Output Voltage Range (V) | 5 to 38 |
| Low Level Output Current (uA) | 25000(Min) |
| Maximum Power Dissipation (mW) | 2050 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |