| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 11 to 13|23 to 25 | |
| 1 to 750 | |
| 5VDC to 18VDC|9VDC to 24VDC | |
| 750 | |
| TPS61175 |
The TPS61175EVM-588 by Texas Instruments power management development kit makes it easy to control the power in your design.
Dev Kit Description
The TPS61175EVM-588 evaluation module is a fully assembled and tested circuit for evaluating the TPS61175 high voltage boost converter in a split-rail SEPIC configuration
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
