| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Segments | 5 |
| Minimum Operating Supply Voltage (V) | 2.5 |
| Maximum Operating Supply Voltage (V) | 6 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Output Voltage Range (V) | 17(Max) |
| Maximum Power Dissipation (mW) | 1650 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.6(Max) |
| Package Length | 2.6(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 10 |
| Lead Shape | No Lead |