| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 200 to 2200 | |
| Yes | |
| 1 | |
| 4.5 to 12.6 | |
| 3 | |
| 2.7 | |
| 12 | |
| 2.7 to 12 | |
| 10 | |
| 110 | |
| 91 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.65(Max) mm |
| Package Length | 4.65(Max) mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step up TPS61088RHLR DC to DC converter from Texas Instruments. This converter has single output. With a small input voltage of 2.7 V and a max of 12 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 4.5 to 12.6 V, this is power management at its best. This device has a typical switch current of 10 A. This converter is 91 % efficient. You can operate this at a switching frequency of 200 to 2200 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

