| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Non-Isolated | |
| Adjustable | |
| 600(Typ) | |
| Yes | |
| 1 | |
| 1.8 to 5.5 | |
| 1.5 | |
| 0.9 | |
| 5.5 | |
| 0.9 to 6.5 | |
| 1.8 | |
| 25 | |
| 0.6% | |
| 0.6% | |
| 96 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

