| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 3.3 | |
| 1.8 | |
| 6.5 | |
| 555 | |
| 250(Max) | |
| 1200 | |
| 90 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 10 | |
| Lead Shape | Gull-wing |
Are you working with different voltages, and DC current? This TPS60501DGSR charge pump voltage doubler from Texas Instruments will properly provide various voltages. Its output produces a current of 250(Max) mA. With an output that has a voltage of 3.3 V, this is power management at its best. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.8 V and a maximum of 6.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

