| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 3.3 | |
| 1.8 | |
| 3.6 | |
| 700 | |
| 200(Max) | |
| 450 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
The TPS60120PWPR charge pump voltage doubler from Texas Instruments is a highly-efficient tool that can give you the ability to raise or lower the voltage across components within your circuit. With an output that has a voltage of 3.3 V, this is power management at its best. Its output produces a current of 200(Min) mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 1.8 V and a maximum of 3.6 V. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

