| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 3.3 | |
| 1.8 | |
| 3.6 | |
| 700 | |
| 200(Max) | |
| 450 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Texas Instruments' TPS60120PWP charge pump voltage doubler will provide the proper voltage level for each component within your electronic circuit. Its output produces a current of 200(Min) mA. With an output that has a voltage of 3.3 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.8 V and a maximum of 3.6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

