| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 5 | |
| 2.7 | |
| 5.4 | |
| 700 | |
| 150(Max) | |
| 400 | |
| 80(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Ideal for DC circuits, this TPS60111PWPR charge pump voltage doubler from Texas Instruments, will change voltages for operations. With an output that has a voltage of 5 V, this is power management at its best. Its output produces a current of 150(Min) mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.4 V. This inverting charge pump has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

