Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Synchronous Step Down | |
Adjustable | |
650 | |
Yes | |
1 | |
0.76 to 7 | |
3 | |
4.5 | |
17 | |
4.5 to 17 | |
4.2 | |
190 | |
±0.5@CDM/±2@HBM | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS563200DDCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 4.5 V with a maximum of 17 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. It has a switching frequency of 650(Max) kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.