| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 24(Typ) | |
| 1 to 800|1 to 1900 | |
| 5VDC to 12VDC | |
| 600 | |
| 95.9|92.1 | |
| TPS55340 |
The TPS55340EVM-017 by Texas Instruments power management development kit makes it easy to control the power in your design.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

