| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 14 to 21 | |
| 40 | |
| 3VDC to 6VDC | |
| 400 | |
| 90 | |
| TPS55010 | |
| -25 | |
| 85 |
Make your circuit green by using this TPS55010EVM-051 power management development kit from Texas Instruments. This part has single output. Its output produces a current of 40 mA. This part is 90 % efficient. You can operate this at a switching frequency of 400 KHz. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.
Dev Kit Description
The TPS55010EVM-051 is a fully assembled and tested circuit for evaluating the TPS55010 Isolated DC/DC Converter with Integrated FETs. The TPS55010EVM-051 uses fixed frequency current mode control and a half bridge power stage with primary side feedback to regulate the dual, 600mW output voltages
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

