| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.2(Typ) | |
| 6000 | |
| 3VDC to 6VDC | |
| 500 | |
| TPS54678 |
Make it easy on yourself and use the TPS54678EVM-155 by Texas Instruments power management development kit for your project. This part has single output. Its output produces a current of 6000 mA. It has a switching frequency of 500 KHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
