| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 0.42 to 1.75 | |
| 6000 | |
| 3VDC to 6VDC | |
| 700 | |
| 86.2 | |
| TPS54672 |
Manage power by messing around with this TPS54672EVM-222 power management development kit manufactured by Texas Instruments. This part has single output. Its output produces a current of 6000 mA. This part is 86.2 % efficient. It has a switching frequency of 700 KHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

