| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 3.3(Typ) | |
| 6000 | |
| 8VDC to 17VDC | |
| 480 | |
| 94.9 | |
| TPS54622 |
Are you in the design phase? Use this TPS54622EVM-012 power management development kit developed by Texas Instruments. This part has single output. Its output produces a current of 6000 mA. This part is 94.9 % efficient. You can operate this at a switching frequency of 480 KHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

