| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 650 | |
| Yes | |
| 1 | |
| 0.76 to 6 | |
| 0.005 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 900 | |
| 25mV | |
| 100mV | |
| -40 | |
| 85 | |
| Industrial | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54528DDA DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.005 A. With a small input voltage of 4.5 V and a max of 18 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.76 to 6 V, this is power management at its best. Users like the load regulation of 100mV and line regulation of 25mV. This part offers a switching frequency of 650 kHz in order to work properly. This product comes packaged in bulk, so the parts will be stored loosely. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

