| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.05(Typ) | |
| 4000 | |
| 4.5VDC to 18VDC | |
| 675 | |
| TPS54426 |
Using the TPS54426EVM-608 by Texas Instruments power management development kit makes it easy to control the power in your circuits. This part has single output. Its output produces a current of 4000 mA. Its switching regulator has a frequency of 675 KHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
