Texas InstrumentsTPS54386EVMPower Management Development Boards and Kits

TPS54386 DC to DC Converter and Switching Regulator Chip 3.2V to 3.4V/4.85V to 5.15V Output Evaluation Board

Using the TPS54386EVM by Texas Instruments power management development kit is essential for controlling the power levels of your circuit. Its output produces a current of 2000 mA. This part has 2 outputs. This part is 85 % efficient. Its switching regulator has a frequency of 630 KHz. This part has an operating temperature range of 0 °C to 60 °C.
  • Dev Kit Description

    The TPS54386EVM evaluation module (EVM) is a dual non-synchronous buck converter providing fixed 5.0-V and 3.3-V output at up to 2 A each from a 12-V input bus. The EVM is designed to start up from a single supply, so no additional bias voltage is required for start-up. The module uses the TPS54386 Dual Non-Synchronous Buck Converter with Integral High-Side FET. TPS54386EVM is designed to use a regulated 12-V (+10% / -20%) bus to produce two regulated power rails, 5.0 V and 3.3 V at up to 2 A of load current each. TPS54386EVM is designed to demonstrate the TPS54386 in a typical 12-V bus system while providing a number of test points to evaluate the performance of the TPS54386 in a given application. The EVM can be modified to other input or output voltages by changing some of the components.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 weeks
    • Price: $67.68
    1. 1+$67.68
    2. 10+$67.00
    3. 25+$66.33
    4. 50+$65.67
    5. 100+$65.01
    6. 250+$64.36
    7. 500+$63.71
    8. 1000+$63.08
    9. 5000+$62.45

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.