| RoHS Not Applicable | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.05(Typ) | |
| 0 to 3000 | |
| 4.5VDC to 18VDC | |
| 650 | |
| 86.2 | |
| TPS54329 |
Dev Kit Description
The TPS54329EEVM-056 Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS54329E Synchronous Step-Down SWIFT Converter w/ D-CAP2 Mode and Light Load Efficiency. The EVM operates from a 4.5V to 18V input and provides a 1.05V output at 3A.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
