| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 3.3(Typ) | |
| 3000 | |
| 4VDC to 6VDC | |
| 700 | |
| 93 | |
| TPS54310 |
The TPS54310EVM by Texas Instruments power management development kit makes it easy to control the power in your design. Its output produces a current of 3000 mA. This part has single output. This part is 93 % efficient. Its switching regulator has a frequency of 700 KHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
