| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 5(Typ) | |
| 2250 | |
| 10.8VDC to 19.8VDC | |
| 500 | |
| 87 | |
| TPS5430 |
By using the TPS5430EVM-342 by Texas Instruments power management development kit you can control the power levels in your circuit. Its output produces a current of 2250 mA. This part has single output. This part is 87 % efficient. You can operate this at a switching frequency of 500 KHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
