| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 2000 | |
| 2VDC to 18VDC/4.5VDC to 18VDC | |
| 700 | |
| TPS54294 |
Using the TPS54294EVM-057 by Texas Instruments power management development kit is essential for controlling the power levels of your circuit. Its output produces a current of 2000 mA. This part has single output. It has a switching frequency of 700 KHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

