| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 5(Typ) | |
| 5000 | |
| 12VDC to 42VDC | |
| 700 | |
| 92 | |
| TPS54040 |
This TPS54040EVM-456 power management development kit from Texas Instruments is the best tool during the design phase. Its output produces a current of 5000 mA. This part has single output. This part is 92 % efficient. Its switching regulator has a frequency of 700 KHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
