| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 5(Typ) | |
| 0 to 500 | |
| 7.5VDC to 35VDC | |
| 700 | |
| 92 | |
| TPS5401 |
Manage power by messing around with this TPS5401EVM-708 power management development kit manufactured by Texas Instruments.
Dev Kit Description
The TPS5401EVM-708 is a fully assembled and tested circuit for evaluating the TPS5401 Step Down SWIFT Converter. The TPS5401EVM-708 accepts a 7.5V to 35V input and provides a 5V output at 0.5A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
