| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 25(Typ) | |
| 25(Typ) | |
| 50(Typ) | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.7(Max) | |
| 4(Min) | |
| 0.8|1 | |
| -40 | |
| 105 | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
Working with high voltage decision making circuits? This TPS51601ADRBT power driver by Texas Instruments will properly help switch states. Its typical operating supply voltage is 5 V. This device has a maximum propagation delay time of 50(typ) ns. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This gate driver has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

