| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 25(Typ) | |
| 25(Typ) | |
| 50(Typ) | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.7(Max) | |
| 4(Min) | |
| 0.8|1 | |
| -40 | |
| 105 | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
The TPS51601ADRBR power driver from Texas Instruments can provide management of your transistors and switches. Its typical operating supply voltage is 5 V. This device has a maximum propagation delay time of 50(typ) ns. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This gate driver has an operating temperature range of -40 °C to 105 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

