| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| Step Down | |
| 0.9 to 5.5 | |
| 15 | |
| 500 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 3 | |
| 2 | |
| 3210 | |
| 300 | |
| Yes | |
| No | |
| PWM | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Effectively change the level of your DC voltage with the synchronous buck TPS5130PT DC voltage controller from Texas Instruments. With an output that has a voltage of 0.9 to 5.5 V, this is power management at its best. This DC voltage controller has 3 outputs. This DC voltage controller has an input voltage of 4.5 to 28 V. This part offers a switching frequency of 500 kHz in order to work properly. This component comes in tray packaging, useful for fast picking and placing of your parts. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

