| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Current Mode PWM Controller | |
| 2 | |
| 3.3(Typ)/5(Typ) | |
| 8000 | |
| 8VDC to 20VDC | |
| 330 | |
| 95 | |
| TPS51220A |
Make your circuit green by using this TPS51220AEVM-476 power management development kit from Texas Instruments. This part has 2 outputs. Its output produces a current of 8000 mA. This part is 95 % efficient. Its switching regulator has a frequency of 330 KHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
