| RoHS Not Applicable | |
| EAR99 | |
| Active-Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Controller | |
| 1 | |
| 0.9(Typ)|1(Typ)|1.1(Typ)|1.2(Typ) | |
| 20000 | |
| 8VDC to 20VDC | |
| 340 | |
| 84.4 | |
| TPS51217 |
Dev Kit Description
The TPS51217EVM is designed to use a regulated voltage between 8 V and 20 V to produce dynamically selectable 0.9 V to 1.2 V output at up to 20 A of load current. The TPS51217EVM is designed to demonstrate the TPS51217 in a typical low-voltage application while providing a number of test points to evaluate the performance of the TPS51217
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
