| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DDR Memory Termination Regulator | |
| 1 | |
| 3 | |
| 4.75 to 5.25 | |
| 4.75 | |
| 5.25 | |
| 1 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO TPS51100DGQ linear regulator from Texas Instruments. This device has a maximum power dissipation of 1730 mW. This voltage regulation device's single output can produce a current up to 3 A. It only needs a voltage of at least 4.75 V while not exceeding 5.25 V to effectively power your circuit. With an adjustable output that has a voltage of -0.1 to 3.6 V, this is power management at its best. Its maximum power dissipation is 1730 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is negative and positive|positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

