| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Power Management IC | |
| 600 | |
| 4 to 40 | |
| 4 | |
| 40 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 12.6(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 38 | |
| Lead Shape | Gull-wing |
Texas Instruments' synchronous buck TPS43351QDAPRQ1 DC voltage controller will provide the proper DC voltage level for each component within your electronic project. This DC voltage controller has 2 outputs. Its output produces a current of 1.5 A. This DC voltage controller has an input voltage of 4 to 40 V. This part offers a switching frequency of 150 to 600 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

