| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Boost and Buck Controllers | |
| 440 | |
| 2 to 40 | |
| 2 | |
| 40 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| 165 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 12.6(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 38 | |
| Lead Shape | Gull-wing |
Texas Instruments brings you their latest boost/synchronous buck TPS43336QDAPRQ1 DC voltage controller, a device that has the ability to properly change the DC voltage across your circuit. With an output that has a voltage of 7|10|11|0.9 to 11|0.9 to 11 V, this is power management at its best. Its output produces a current of 0.7(Max) A. This DC voltage controller has 3 outputs. This DC voltage controller has an input voltage of 4 to 40 V. This part offers a switching frequency of 150 to 600 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

