| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Controller | |
| 1 | |
| 15(Typ) | |
| 0 to 2000 | |
| 6VDC to 12.6VDC | |
| 750 | |
| 97 | |
| TPS43061 |
Never consume more power than needed by properly designing everything with this TPS43061EVM-198 power management development kit developed by Texas Instruments.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

