| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Controller | |
| 1 | |
| 40(Typ) | |
| 0 to 3000 | |
| 10VDC to 38VDC | |
| 300 | |
| 97.7 | |
| TPS43060 |
This TPS43060EVM-199 power management development kit from Texas Instruments is the best tool during the design phase.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

