| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Topology | Step Up |
| Output Voltage (V) | 5 to 300 |
| Maximum Switching Frequency (kHz) | 1000 |
| Minimum Input Voltage (V) | 4.5 |
| Maximum Input Voltage (V) | 52 |
| Operating Supply Voltage Range (V) | 4.5 to 52 |
| Maximum Supply Current (mA) | 2.5 |
| Minimum Switching Frequency (kHz) | 35 |
| Synchronous Rectifier | Yes |
| Synchronous Clock | Yes |
| Control Method | PWM |
| Programmability | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| Pin Count | 10 |
| Lead Shape | No Lead |