| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Controller | |
| 1 | |
| 1.5(Typ) | |
| 20000 | |
| 10.8VDC to 13.2VDC | |
| 285 | |
| TPS40180 |
Using the TPS40180EVM by Texas Instruments power management development kit makes it easy to control the power in your circuits. Its output produces a current of 20000 mA. This part has single output. You can operate this at a switching frequency of 285 KHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
