| RoHS Not Applicable | |
| EAR99 | |
| NRND | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Controller | |
| 2 | |
| 1.5(Typ)/3.3(Typ) | |
| 20000/20000 | |
| 10.8VDC to 13.2VDC | |
| 500 | |
| 87/91 | |
| TPS40140 |
Dev Kit Description
TPS40140EVM-002 TPS40140EVM-002 is designed to use a regulated 10.8 V to 13.2 V bus to produce two high-current, regulated outputs. Both outputs are capable of supplying up to 20 A of load current. The TPS40140EVM-002 is design to demonstrate the TPS40140 in a typical regulated bus to low-voltage application while providing a number of test points to evaluate the performance of the TPS40140 in a given application.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
