| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 1000 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
If you need to change voltage levels in your DC circuit design use the synchronous buck TPS40071PWPR DC voltage controller from Texas Instruments. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.5 to 28 V. You can operate this at a switching frequency of 1000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

