| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Controller | |
| 1 | |
| 1.8(Typ) | |
| 10000 | |
| 4.5VDC to 5.5VDC | |
| 300 | |
| TPS40040 |
This TPS40040EVM-001 power management development kit from Texas Instruments is the best tool during the design phase. This part has single output. Its output produces a current of 10000 mA. Its switching regulator has a frequency of 300 KHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
