| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Drain | |
| Adj | |
| Adj | |
| Adj | |
| Adj | |
| 1.7 | |
| 6.5 | |
| 7(Typ) | |
| No | |
| No | |
| No | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | USON |
| 6 | |
| Lead Shape | No Lead |
Worried about sensitive components in your circuit? The TPS3898ADRYT voltage monitor IC from Texas Instruments can add an extra layer of protection from voltage spikes. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1.7 V and a maximum of 6.5 V. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

