| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Voltage Supervisory | |
| 1.7VDC to 6.5VDC | |
| TPS3897A/TPS3896P |
Dev Kit Description
he TPS3897A-6P-EVM047 evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS3897A and TPS3896P Single Channel, Adjustable Supervisory Circuit. The EVM contains two complete adjustable supervisory circuits, one featuring a push-pull output and one featuring an open-drain output. Either circuit can be easily be modified to accommodate the alternative supervisors of this same family. The EVM employs 0.1% resistors to program each 3.3V supervisory voltage threshold to ensure accuracy, a capacitor for programming the output delay, and connectors for ease of use.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
