| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Push-Pull | |
| Adj | |
| Adj | |
| Adj | |
| Adj | |
| 1.7 | |
| 6.5 | |
| 7(Typ) | |
| No | |
| No | |
| No | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.05(Max) mm |
| Package Length | 1.5(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | USON |
| 6 | |
| Lead Shape | No Lead |
This TPS3896ADRYT voltage monitor IC from Texas Instruments makes protecting components in your circuit easy. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V. This device has a minimum operating supply voltage of 1.7 V and a maximum of 6.5 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

